TPS65910A31A1RSLT
Power Management IC, 4 Step Down DC/DC, 8 LDO, 3 V to 5.5 V supply, 3 MHz, I2C Interface, VQFN-48

Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$5.980 |
| 10+ | US$4.560 |
| 25+ | US$4.210 |
| 50+ | US$4.020 |
| 100+ | US$3.820 |
| 250+ | US$3.770 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The TPS65910A31A1RSLT is an integrated Power Management IC dedicated to applications powered by one Li-Ion or Li-Ion polymer battery cell or 3-series Ni-MH cells or by a 5V input, it requires multiple power rails. The device provides three step-down converters, one step-up converter and eight LDOs and is designed to support the specific power requirements of OMAP-based applications. Two of the step-down converters provide power for dual processor cores and are controllable by a dedicated class-3 SmartReflex interface for optimum power savings. The third converter provides power for the I/Os and memory in the system. The device includes eight general-purpose LDOs providing a wide range of voltage and current capabilities. The LDOs are fully controllable by the I2C interface. In addition to the power resources, the device contains an embedded power controller (EPC) to manage the power sequencing requirements of the OMAP systems and an RTC.
- Embedded power controller
- SmartReflex compliant dynamic voltage management for processor cores
- 8 LDO voltage regulators and one real-time clock (RTC) LDO (internal purpose)
- One high-speed I2C interface for general-purpose control commands (CTL-I2C)
- One high-speed I2C interface for SmartReflex class 3 controls and command (SR-I2C)
- Two enable signals multiplexed with SR-I2C
- Thermal shutdown protection and hot-die detection
- One configurable GPIO
- DC-DC switching synchronization through internal or external 3MHz clock
Ứng Dụng
Portable Devices, Power Management
Thông số kỹ thuật
PMIC for Battery Operated Devices
3
13
48Pins
85°C
-
No SVHC (27-Jun-2018)
VQFN
5.5V
9
VQFN
-40°C
-
MSL 3 - 168 hours
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm