44 Kết quả tìm được cho "SAME SKY"
Tất cả bộ lọc
Mở rộng tất cả
Nhà Sản Xuất
(44)
Encoder Technology
(28)
(10)
(3)
Encoder Type
(17)
(27)
Encoder Resolution
(2)
(2)
(11)
(2)
(6)
(3)
(10)
(2)
No. of Detents
(2)
(2)
(6)
(2)
(4)
Orientation
(4)
(13)
(8)
(19)
Push Switch
(8)
(8)
Encoder Output
(1)
(1)
(1)
(22)
(2)
(8)
(7)
(2)
Encoder Mounting
(2)
(10)
(10)
(5)
(16)
(1)
Product Range
(8)
(2)
(2)
(5)
(1)
(1)
(2)
(7)
Rotational Speed Max
(2)
(12)
(2)
(9)
Đóng gói
(44)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$4.720 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | - | 30000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+US$36.320 5+US$30.560 10+US$28.370 | Capacitive | Incremental | 2048PPR | - | Vertical | - | Quadrature | Screw Mount | AMT10 Series | 15000rpm | - | 3Channels | No Shaft | - | - | 3.6VDC | 5.5VDC | -40°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+US$49.130 5+US$42.430 10+US$39.350 | Capacitive | Incremental | 4096PPR | - | Radial | - | Line Driver, Quadrature | Motor | AMT11 Series | 4000rpm | - | - | - | 9mm | 5mm | 4.5V | 5.5VDC | -40°C | 125°C | - | 14 Pin Connector | ||||||
Each | 1+US$60.150 | Capacitive | Absolute | 4096PPR | - | Radial | - | SSI | Motor | AMT23 Series | 8000rpm | - | - | - | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | Connector | ||||||
Each | 1+US$2.850 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | RIC11 Series | - | 100000 | - | Knurled End | 10mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder | ||||||
Each | 1+US$3.820 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+US$48.470 | Capacitive | Incremental | 4096PPR | - | Horizontal | - | Quadrature | Screw Mount | AMT11 Series | 8000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5VDC | -40°C | 125°C | - | 17 Pin Connector | ||||||
Each | 1+US$51.400 5+US$44.420 | Capacitive | Incremental | 4096PPR | - | Horizontal | - | Line Driver | Screw Mount | AMT11 Series | 8000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5VDC | -40°C | 125°C | - | 17 Pin Connector | ||||||
Each | 1+US$60.640 5+US$54.670 | Capacitive | Absolute | 4096PPR | - | Radial | - | SPI | Motor | AMT22 Series | 8000rpm | - | - | - | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | Connector | ||||||
Each | 50+US$65.850 | Capacitive | Absolute | 16384PPR | - | Radial | - | RS485 | Chassis Mount | AMT24 Series | 4000rpm | - | - | - | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | Connector | ||||||
Each | 1+US$64.980 | Capacitive | Absolute | 16384PPR | - | Horizontal | - | RS485 | Screw Mount | AMT21 Series | 4000rpm | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | 6 Pin Connector | ||||||
Each | 1+US$40.980 | - | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | - | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Solder | ||||||
Each | 1+US$46.040 5+US$38.730 | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Cable | ||||||
Each | 1+US$61.830 | Capacitive | Absolute | 4096PPR | - | Vertical | - | SPI | Screw Mount | AMT20 Series | 8000rpm | - | - | No Shaft | - | - | 4.5V | 5.5VDC | -40°C | 125°C | - | 14 Pin Connector | ||||||
Each | 1+US$51.250 5+US$43.550 | Capacitive | Incremental | - | - | Axial | - | Quadrature Line Driver | Motor | AMT11 Series | - | - | - | - | - | - | 4.5V | 5.5VDC | -40°C | 125°C | - | Connector | ||||||
Each | 1+US$68.040 | Capacitive | Absolute | 16384PPR | - | Horizontal | - | RS485 | Screw Mount | AMT21 Series | 4000rpm | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | 6 Pin Connector | ||||||
Each | 1+US$31.640 5+US$27.440 10+US$25.130 | Capacitive | Incremental | 5120PPR | - | Vertical | - | Quadrature | Screw Mount | AMT10E Series | 6000rpm | - | 3Channels | No Shaft | - | - | 3.1VDC | 5.5VDC | -40°C | 100°C | - | 5 Pin Connector | ||||||
Each | 1+US$36.670 5+US$31.850 | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Solder | ||||||
Each | 1+US$62.240 5+US$57.700 10+US$53.320 25+US$51.560 | Capacitive | Absolute | 4096PPR | - | Radial | - | SPI | Motor | AMT22 Series | 8000rpm | - | - | - | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | Connector | ||||||
Each | 1+US$3.710 10+US$3.030 25+US$2.790 50+US$2.740 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+US$66.440 | Capacitive | Absolute | 16384PPR | - | Horizontal | - | SPI | Screw Mount | AMT22 Series | 4000rpm | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | 6 Pin Connector | ||||||
Each | 1+US$4.330 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | - | 30000 | - | D Type Flatted End | 15mm | 6mm | - | 5VDC | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+US$3.710 10+US$3.070 25+US$2.790 50+US$2.740 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+US$45.350 5+US$37.900 10+US$36.060 | - | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | - | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP65 | Cable | ||||||
Each | 1+US$53.200 5+US$44.350 | Capacitive | Incremental | - | - | Radial | - | CMOS Voltage | Motor | AMT13 Series | - | - | - | - | - | - | 4.5V | 5.5VDC | -40°C | 125°C | - | Connector | ||||||