HF118F Series Power Relays :
Tìm Thấy 21 Sản PhẩmUltra-Slim 10A Miniature High Power Relay
The HF118F is an ultra-slim miniature relay designed for high-performance switching in height-restricted environments. With a profile of only 12.5mm and a 10A switching capability, it offers exceptional power density. This single-pole relay features a 5kV dielectric strength and 8mm creepage distance, meeting VDE reinforced insulation standards and IEC 60335-1 requirements for maximum electrical safety and reliability.
- 10A switching capability
- 5kV dielectric strength (between coil and contacts)
- Low height: 12.5 mm
- Creepage distance >8mm
- Meeting VDE 0700, 0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- 1 pole configurations available
- UL insulation system: Class F
- Sockets available
Tất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(21)
Product Range
=HF118F S...
1
(4)
(2)
(2)
(1)
(1)
(19)
(7)
(4)
Contact Configuration
(18)
(3)
Coil Voltage
(3)
(10)
(8)
Contact Current
(21)
Relay Mounting
(21)
Coil Type
(21)
Contact Voltage VAC
(21)
Relay Terminals
(21)
Contact Voltage VDC
(21)
Contact Material
(7)
(14)
Đóng gói
(21)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Contact Configuration | Coil Voltage | Contact Current | Product Range | Relay Mounting | Coil Type | Contact Voltage VAC | Relay Terminals | Contact Voltage VDC | Contact Material | Coil Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$2.400 10+US$2.180 25+US$2.020 50+US$1.940 100+US$1.890 | SPDT | 5VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 113ohm | ||||||
Each | 1+US$2.370 10+US$2.350 25+US$2.300 50+US$2.250 100+US$2.210 | SPDT | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 2.35ohm | ||||||
Each | 1+US$2.580 10+US$2.350 25+US$2.170 50+US$2.090 100+US$2.040 | SPDT | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 2.35ohm | ||||||
Each | 1+US$2.350 10+US$2.320 25+US$2.280 50+US$2.230 100+US$2.220 | SPST-NO | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 2.35ohm | ||||||
Each | 1+US$3.000 10+US$2.730 25+US$2.520 50+US$2.430 100+US$2.360 | SPDT | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 2.35ohm | ||||||
Each | 1+US$2.260 10+US$2.240 25+US$2.200 50+US$2.150 100+US$2.140 | SPST-NO | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.630 10+US$2.390 25+US$2.210 50+US$2.130 100+US$2.070 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.590 10+US$2.540 25+US$2.490 50+US$2.440 100+US$2.390 | SPDT | 5VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 113ohm | ||||||
Each | 1+US$2.560 10+US$2.330 25+US$2.150 50+US$2.070 100+US$2.020 | SPST-NO | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 2.35ohm | ||||||
Each | 1+US$2.790 10+US$2.540 25+US$2.350 50+US$2.260 100+US$2.200 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.470 10+US$2.240 25+US$2.080 50+US$2.000 100+US$1.950 | SPDT | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 2.35ohm | ||||||
Each | 1+US$2.400 10+US$2.370 25+US$2.340 50+US$2.290 100+US$2.280 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.770 10+US$2.520 25+US$2.330 50+US$2.240 100+US$2.180 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.660 10+US$2.630 25+US$2.580 50+US$2.530 100+US$2.520 | SPDT | 5VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 113ohm | ||||||
Each | 1+US$2.680 10+US$2.650 25+US$2.610 50+US$2.550 100+US$2.540 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.790 10+US$2.760 25+US$2.710 50+US$2.650 100+US$2.640 | SPDT | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 2.35ohm | ||||||
Each | 1+US$2.600 10+US$2.560 25+US$2.490 50+US$2.430 100+US$2.380 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 620ohm | ||||||
Each | 1+US$2.770 10+US$2.520 25+US$2.330 50+US$2.240 100+US$2.180 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 620ohm | ||||||
Each | 1+US$2.770 10+US$2.520 25+US$2.330 50+US$2.240 100+US$2.180 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 620ohm | ||||||
Each | 1+US$2.440 10+US$2.220 25+US$2.060 50+US$1.980 100+US$1.930 | SPDT | 12VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 620ohm | ||||||
Each | 1+US$2.670 10+US$2.630 25+US$2.560 50+US$2.500 100+US$2.450 | SPDT | 24VDC | 10A | HF118F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 2.35ohm | ||||||