HF3FF Series Power Relays :
Tìm Thấy 5 Sản PhẩmHF3FF: 15A Subminiature Relay with Standard PCB Layout
The HF3FF is a high-performance subminiature power relay engineered for robust switching of up to 15A at 125VAC. Its standard PCB layout ensures easy integration into existing circuit designs, while the Class F insulation system provides enhanced thermal stability. Available in 1 Form A and 1 Form C configurations, this relay offers both plastic-sealed and flux-proofed options to meet specific environmental requirements.
- 15A 125VAC\ 10A 250VAC switching capability
- 1 Form A and 1 Form C configurations
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types available
- UL insulation system: Class F
Tất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(5)
Product Range
=HF3FF Se...
1
(4)
(2)
(2)
(1)
(1)
(19)
(7)
(4)
Contact Configuration
(3)
(2)
Coil Voltage
(2)
(2)
(1)
Contact Current
(5)
Relay Mounting
(5)
Coil Type
(5)
Contact Voltage VAC
(5)
Relay Terminals
(5)
Contact Voltage VDC
(5)
Contact Material
(5)
Đóng gói
(5)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Contact Configuration | Coil Voltage | Contact Current | Product Range | Relay Mounting | Coil Type | Contact Voltage VAC | Relay Terminals | Contact Voltage VDC | Contact Material | Coil Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+US$0.925 50+US$0.822 100+US$0.755 250+US$0.715 | SPST-NO | 12VDC | 10A | HF3FF Series | Through Hole | Non Latching | 277V | PC Pin | 28V | Silver Tin Oxide | 400ohm | ||||||
Each | 1+US$0.990 10+US$0.888 25+US$0.850 50+US$0.824 100+US$0.786 | SPDT | 5VDC | 10A | HF3FF Series | Through Hole | Non Latching | 277V | PC Pin | 28V | Silver Tin Oxide | 70ohm | ||||||
Each | 10+US$0.618 50+US$0.554 100+US$0.531 250+US$0.514 | SPST-NO | 5VDC | 10A | HF3FF Series | Through Hole | Non Latching | 277V | PC Pin | 28V | Silver Tin Oxide | 70ohm | ||||||
Each | 1+US$1.890 10+US$1.180 25+US$1.040 50+US$0.948 100+US$0.874 | SPDT | 12VDC | 10A | HF3FF Series | Through Hole | Non Latching | 277V | PC Pin | 28V | Silver Tin Oxide | 400ohm | ||||||
Each | 10+US$1.210 50+US$1.070 100+US$0.983 250+US$0.931 | SPDT | 24VDC | 10A | HF3FF Series | Through Hole | Non Latching | 277V | PC Pin | 28V | Silver Tin Oxide | 1.6kohm | ||||||