HF49FD Series Power Relays :
Tìm Thấy 13 Sản PhẩmHF49FD: Ultra-Slim 5A Miniature Power Relay
The HF49FD is an ultra-slim miniature relay specifically designed for high-density PCB mounting, featuring a width of just 5mm and a low height of 12.5mm. It delivers a 5A switching capability with an exceptionally low power consumption of only 120mW. Built for safety, it meets IEC61131-2 reinforced insulation standards and provides a 3kV dielectric strength, ensuring reliable performance in compact industrial modules.
- 5A switching capability
- 3kV dielectric strength (between coil and contacts)
- Slim size (width 5mm, height 12.5mm)
- High sensitive: Min. 120mW
- Meets IEC61131-2 reinforce insulation
- Creepage/clearance distance: Min. 3.5mm
- Sockets available
Tất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(13)
Product Range
=HF49FD S...
1
(4)
(2)
(2)
(1)
(1)
(19)
(8)
(4)
Contact Configuration
(13)
Coil Voltage
(4)
(7)
(2)
Contact Current
(13)
Relay Mounting
(13)
Coil Type
(13)
Contact Voltage VAC
(13)
Relay Terminals
(13)
Contact Voltage VDC
(13)
Contact Material
(4)
(9)
Đóng gói
(13)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Contact Configuration | Coil Voltage | Contact Current | Product Range | Relay Mounting | Coil Type | Contact Voltage VAC | Relay Terminals | Contact Voltage VDC | Contact Material | Coil Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$2.020 10+US$2.000 25+US$1.960 50+US$1.920 100+US$1.910 | SPST-NO | 24VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 3.2kohm | ||||||
Each | 1+US$2.080 10+US$1.900 25+US$1.750 50+US$1.690 100+US$1.640 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 1.2kohm | ||||||
Each | 1+US$2.610 10+US$2.410 25+US$2.230 50+US$2.140 100+US$2.010 | SPST-NO | 5VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 208ohm | ||||||
Each | 1+US$2.220 10+US$2.020 25+US$1.870 50+US$1.800 100+US$1.750 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 1.2kohm | ||||||
Each | 1+US$1.870 10+US$1.850 25+US$1.820 50+US$1.780 100+US$1.770 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 1.2kohm | ||||||
Each | 1+US$4.320 10+US$3.780 25+US$3.710 50+US$3.630 100+US$3.560 | SPST-NO | 5VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 208ohm | ||||||
Each | 1+US$1.940 10+US$1.760 25+US$1.630 50+US$1.570 100+US$1.530 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 1.2kohm | ||||||
Each | 1+US$1.550 10+US$1.400 25+US$1.340 50+US$1.300 100+US$1.240 | SPST-NO | 24VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 3.2kohm | ||||||
Each | 1+US$1.990 10+US$1.970 25+US$1.930 50+US$1.890 100+US$1.880 | SPST-NO | 5VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 208ohm | ||||||
Each | 1+US$2.040 10+US$2.000 25+US$1.940 50+US$1.900 100+US$1.860 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 1.2kohm | ||||||
Each | 1+US$2.030 10+US$1.850 25+US$1.710 50+US$1.650 100+US$1.600 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 1.2kohm | ||||||
Each | 1+US$1.990 10+US$1.970 25+US$1.940 50+US$1.890 100+US$1.860 | SPST-NO | 12VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 1.2kohm | ||||||
Each | 1+US$2.210 10+US$2.010 25+US$1.860 50+US$1.790 100+US$1.740 | SPST-NO | 5VDC | 5A | HF49FD Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Tin Oxide | 208ohm | ||||||