Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$83.930 |
| 3+ | US$72.620 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The MP120 combines the power of a high-precision multimeter with a built-in 1MHz oscilloscope, giving engineers and technicians a complete testing solution in one compact device. With wide measurement ranges—up to 1000V DC, 750V AC, 10A current, 100MΩ resistance, 20mF capacitance, and 20MHz frequency—it’s designed for tackling everything from everyday troubleshooting to advanced electronic diagnostics. Featuring 20,000 counts and 4 ½ digit accuracy, plus convenient functions like diode testing and continuity check, the MP120 delivers professional performance and value in a single instrument.
- Multifunction 4 ½ digit, 20,000-count multimeter with built-in 1MHz oscilloscope
- DC Voltage: 20.000mV to 1000.0V
- AC Voltage: 20.000mV to 750.0V
- DC/AC Current: 200.00µA to 10.000A
- Resistance: up to 100.00MΩ
- Capacitance: up to 20.00mF
- Frequency: up to 20.000MHz
- Diode test and continuity check
- Compact, portable design with professional-grade precision
- Combines two essential tools (multimeter + oscilloscope) into one device, saving space and cost
- High accuracy (20,000 counts / 4 ½ digits) ensures reliable measurements for critical work
- Handles a broad range of applications, from low-level signals to high-voltage testing
- Ideal for electronics repair, R&D, field service, and education
- Simplifies diagnostics with built-in continuity and diode testing
- Portable yet powerful, making it perfect for bench or on-site use
Ứng Dụng
Test & Measurement, Electrical and Electronics, Embedded Design & Development, Research & Development, Electronics Service
Tài Liệu Kỹ Thuật (3)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm