0
0 sản phẩmUS$0.00

Prototyping Boards :

Tìm Thấy 239 Sản Phẩm

Tất cả bộ lọc

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Board Type
Board Material
Hole Diameter
External Height
External Width
Board Thickness
2889763

RoHS

Each
1+US$17.000
Plain Copper Board
Epoxy Fibreglass
-
304mm
304mm
1.6mm
1267744

RoHS

Each
1+US$8.050
20+US$6.710
Photoresist Board
Epoxy
-
100mm
160mm
-
1201481

RoHS

Each
1+US$15.120
10+US$14.010
Eurocard
Epoxy Paper
1mm
100mm
160mm
-
1267766

RoHS

Each
1+US$31.480
5+US$27.980
10+US$26.980
Eurocard
Epoxy
0.35mm
100mm
160mm
-
1536943

RoHS

Each
1+US$30.450
Photoresist Board
Epoxy Paper
1.02mm
100mm
500mm
1.6mm
Each
1+US$15.140
10+US$14.020
25+US$13.520
Matrix Board
Epoxy Glass Composite
0.939mm
127mm
101.6mm
1.575mm
1082601

RoHS

Each
1+US$64.560
5+US$54.690
10+US$44.820
20+US$43.930
50+US$43.030
Stripboard
-
-
63mm
73.7mm
-
149055

RoHS

Each
1+US$7.270
10+US$6.800
25+US$6.700
100+US$6.410
250+US$5.580
Plain Copper Board
Epoxy Glass Composite
-
220mm
100mm
1.6mm
VECTOR ELECTRONICS
Each
1+US$9.560
5+US$9.200
10+US$8.860
50+US$8.540
100+US$8.250
Thêm định giá…
PCB, Pad per Hole
Epoxy Glass Composite
1.067mm
101.6mm
101.6mm
1.57mm
Each
1+US$0.999
5+US$0.946
10+US$0.898
Breadboard
-
1mm
20mm
30mm
-
2850710

RoHS

Each
1+US$37.060
10+US$34.420
PCB Eurocard, 3U, Pre-etched Pattern
Epoxy Glass Composite
-
-
-
-
2850752

RoHS

Each
1+US$13.570
10+US$12.570
25+US$12.120
0
Epoxy Fibreglass
1.07mm
101.6mm
152.4mm
1.57mm
2850690

RoHS

Each
1+US$28.210
10+US$24.180
PCB, Pre-etched Pattern
Epoxy Glass Composite
1.07mm
114.3mm
165.1mm
1.57mm
2850751

RoHS

Each
1+US$12.220
10+US$11.320
50+US$10.920
0
Epoxy Fibreglass
1.07mm
152.4mm
152.4mm
1.57mm
2850683

RoHS

Each
1+US$10.100
25+US$9.020
50+US$8.840
PCB, Punchboard, No Clad
Epoxy Fibreglass
1.07mm
165.1mm
114.3mm
1.57mm
2850684

RoHS

Each
1+US$15.060
10+US$13.950
50+US$13.450
PCB, Punchboard, No Clad
Epoxy Fibreglass
1.07mm
215.9mm
114.3mm
1.57mm
2850696

RoHS

Each
1+US$31.280
10+US$29.040
PCB Card Edge, Pre-etched Pattern
Epoxy Glass Composite
1.07mm
114.3mm
165.1mm
1.57mm
2850653

RoHS

Each
1+US$23.890
10+US$20.490
50+US$19.770
0
Epoxy Fibreglass
1.07mm
152.4mm
228.6mm
1.57mm
2850701

RoHS

Each
1+US$35.350
10+US$32.830
25+US$31.690
PCB, Punchboard, No Clad
Epoxy Glass Composite
-
-
-
-
2850672

RoHS

Each
1+US$12.100
10+US$11.210
25+US$10.810
Prototype Board
ABS (Acrylonitrile Butadiene Styrene)
-
-
-
-
2850666

RoHS

Each
1+US$10.120
25+US$9.040
Prototype Board
ABS (Acrylonitrile Butadiene Styrene)
-
-
-
-
2850664

RoHS

Each
1+US$8.700
25+US$7.770
Prototype Board
ABS (Acrylonitrile Butadiene Styrene)
1.06mm
76.2mm
48.26mm
1.57mm
2850668

RoHS

Each
1+US$11.040
25+US$9.870
50+US$9.680
Prototype Board
ABS (Acrylonitrile Butadiene Styrene)
-
-
-
-
2850687

RoHS

Each
1+US$34.430
10+US$31.970
50+US$30.870
PCB, Punchboard, No Clad
Epoxy Fibreglass
-
-
-
-
3263922

RoHS

Each
1+US$8.280
25+US$7.750
50+US$7.630
Prototype Board
Epoxy Glass Composite
1mm
100mm
160mm
1.5mm
76-100 trên 239 sản phẩm
/ 10 trang

Popular Suppliers

3M
BOSCH
CK TOOLS
TENMA
DURATOOL
KNIPEX
WELLER
CHEMTRONICS