8 Kết quả tìm được cho "HAMMOND"
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ US$43.260 5+ US$42.710 10+ US$42.150 50+ US$39.110 | - | 600ohm | - | 12W | - | - | Line Matching | 24.05ohm | - | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | |||||
Each | 1+ US$68.120 5+ US$63.030 10+ US$60.810 | 1:6 | 25kohm | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | 162ohm | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ US$62.880 5+ US$60.740 10+ US$58.590 50+ US$53.440 | - | - | 15ohm | 5W | - | - | - | - | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ US$62.120 5+ US$59.050 10+ US$55.970 50+ US$55.070 | - | - | 15ohm | 8W | - | - | Push-Pull Tube Output | 285ohm | - | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ US$30.010 5+ US$28.450 10+ US$26.890 50+ US$26.000 | - | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | - | Through Hole | PC Pin | 200Hz | 149U Series | ||||||
HAMMOND | Each | 1+ US$45.170 5+ US$42.920 10+ US$40.660 50+ US$37.590 | - | - | 8ohm | 3.5W | - | 1.5kV | Single Ended Tube Output | - | 1.02ohm | - | Wire Leaded | 70Hz | - | |||||
Each | 1+ US$32.390 5+ US$32.370 10+ US$32.350 50+ US$30.900 100+ US$30.420 Thêm định giá… | - | - | - | - | - | - | Miniature Potted - Line Matching | 340ohm | 100ohm | - | PC Pin | - | - | ||||||
HAMMOND | Each | 1+ US$23.380 5+ US$22.940 10+ US$22.500 50+ US$19.970 | - | 300ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | 54ohm | Through Hole | PC Pin | 200Hz | 101 Series | |||||