0
0 sản phẩmUS$0.00
NXP

MCX W Series Microcontrollers

MCX W Series Microcontrollers

NXP Semiconductors MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. The MCX W series, based on the Arm® Cortex®-M33, offers a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®. MCX W enables interoperable and innovative smart home devices, building automation sensors and controls and smart energy products. The MCX W series is supported by the MCUXpresso Developer Experience.

 

Datasheet          Explore Full Range          About NXP

 

Explore more series

NXP MCX N Series             NXP MCX A Series               NXP MCX C Series

Features

Single MCU Platform

  • MCX W brings wireless to the MCX microcontroller portfolio by offering an MCU platform with a common core, architecture, intelligent peripherals and developer experience, all supported by the FRDM platform

IoT Security

  • As part of NXP's Edgelock®; Assurance program, the MCX W series integrates NXP's Edgelock Secure Enclave Core Profile and offers support for NXP's Edgelock 2GO key and certificate management service

Robust Wireless Performance

  • With an upgradable, dedicated radio subsystem, the MCX W series is built to support Matter, Thread, Zigbee and Bluetooth LE
  • 1 MB flash and 128 KB RAM (MCX W71x)

     – Additional 256 KB flash and 88 KB RAM for radio subsystem

  • 2 MB flash and 256 KB RAM (MCX W72x)  – Additional 512 KB flash and 170 KB RAM for radio subsystem

  • Ultra-low power architecture

  • -40 °C to 125 °C temperature range

 

 

 

MCX W Series Block Diagram

MCX W Series Block Diagram

MCX W Series Options

MCX W Series Options

Applications

  • Smart sensors
  • Connected window coverings
  • Smart thermostats
  • Connected small appliances
  • Home and building control devices
  • Security panels
  • Power and energy
  • E-bikes

Videos

Published: 17 January 2025