416 Kết quả tìm được cho "MICROCHIP"
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$4.250 25+ US$3.860 100+ US$3.680 250+ US$3.300 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ US$2.900 | - | ARM Cortex-M0+ | 32 bit | - | - | - | QFN | - | I2C, I2S, SPI, UART, USB | - | - | 12Bit | - | - | - | - | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ US$2.770 25+ US$2.720 100+ US$2.660 250+ US$2.610 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ US$1.630 25+ US$1.490 100+ US$1.360 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ US$4.340 25+ US$4.260 100+ US$4.180 2500+ US$4.090 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ US$3.030 25+ US$2.780 100+ US$2.520 250+ US$2.470 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 1+ US$1.280 25+ US$1.280 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, LIN, SPI, UART | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$4.130 25+ US$4.050 100+ US$3.970 5000+ US$3.890 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$6.550 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 32KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | ||||||
Each | 1+ US$3.550 25+ US$3.480 100+ US$3.410 416+ US$3.340 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ US$4.280 25+ US$3.980 100+ US$3.980 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$3.520 25+ US$3.200 100+ US$3.020 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ US$4.460 25+ US$4.380 100+ US$4.290 2500+ US$4.200 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | I2C, LIN, SPI, UART, USB | 8KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | ||||||
Each | 1+ US$9.310 25+ US$8.460 100+ US$7.950 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 64Pins | QFN | 32I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$6.350 25+ US$5.810 100+ US$5.470 4000+ US$5.360 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | ||||||
Each | 1+ US$9.710 25+ US$8.500 100+ US$7.040 260+ US$6.390 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 100Pins | VFBGA | 80I/O's | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | ||||||
Each | 1+ US$3.620 25+ US$3.550 100+ US$3.480 160+ US$3.410 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ US$7.490 25+ US$6.970 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+ US$4.850 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | - | ||||||
Each | 1+ US$2.840 25+ US$2.790 100+ US$2.730 416+ US$2.670 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$10.130 25+ US$10.050 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | ||||||
Each | 1+ US$3.160 25+ US$3.100 100+ US$3.040 490+ US$2.980 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | VQFN | 26I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC | - | ||||||
Each (Supplied on Full Reel) Cuộn Đầy Đủ | 1000+ US$11.580 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Cuộn Đầy Đủ | 5000+ US$3.670 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$3.730 25+ US$3.260 100+ US$2.700 5000+ US$2.480 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | VQFN | 26I/O's | CAN, I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM32 | SAM C21 | - | ||||||