12 Kết quả tìm được cho "DELTA ELECTRONICS"
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$8.530 10+ US$6.620 25+ US$6.140 50+ US$5.810 100+ US$5.480 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$7.180 10+ US$5.530 25+ US$5.110 50+ US$4.890 100+ US$4.660 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$7.960 10+ US$6.170 25+ US$5.720 50+ US$5.470 100+ US$5.220 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.570 10+ US$6.990 25+ US$6.530 50+ US$6.360 100+ US$6.190 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$6.130 10+ US$4.740 25+ US$4.380 50+ US$4.370 100+ US$4.370 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$6.210 10+ US$6.100 25+ US$5.980 50+ US$5.870 100+ US$5.750 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.880 10+ US$6.400 25+ US$5.870 50+ US$5.820 100+ US$5.760 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$4.820 10+ US$4.720 25+ US$4.610 50+ US$4.500 100+ US$4.390 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$7.150 10+ US$5.510 25+ US$5.090 50+ US$4.810 100+ US$4.530 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.510 10+ US$6.590 25+ US$6.110 50+ US$5.850 100+ US$5.580 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 100Pins | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.630 10+ US$6.680 25+ US$6.200 50+ US$5.940 100+ US$5.670 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 100Pins | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$10.300 10+ US$7.980 25+ US$7.300 50+ US$6.950 100+ US$6.600 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | ||||||