Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$61.940 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
D130-DECIBEL-METER is a handheld digital sound meter. It is equipped with a high-precision microphone that provides accurate decibel readings. This portable noise reader is capable of precise readings with a range of 30 to 130dBA, accuracy of +/- 1.5dB, and a resolution of 0.1dB. With the press of a button, switch between min and max readings. Additionally, choose between fast (1/8s) and slow (1s) readings based on needs. Fast readings capture moment-to-moment changes for dynamic environments, while slow readings provides more stable measurements for overall noise level analysis. The portable audio level monitor features an easy-to-read LCD with large fonts and optional backlight. The on-screen battery indicator keeps the user informed, while the five-minute auto-off feature maximizes battery life. The data hold button enables to keep the last reading on the screen for reference. Ideal for monitoring server rooms, data centres, office environments, and equipment testing.
- Handheld digital noise meter with a range of 30 to 130dBA, accuracy of +/- 1.5 decibels
- Durable ABS housing w/non-slip design
- Precise sound reader w/slow (1s) and fast (1/8s) settings, 0.1dB resolution
- Large-font display with data hold and optional backlight, 5-min auto-off
- Ideal for measuring loudness levels in server room/data centre/office
- Change response time and min/max readings with a button press
- Compact and lightweight (2x6.4x1.1in/0.4lb)
Nội Dung
Decibel meter, Quick-start guide.
Thông số kỹ thuật
30dBA
1.5dB
-
-
130dBA
0.1dB
-
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm