
Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$28.680 |
| 10+ | US$23.050 |
| 25+ | US$21.600 |
| 100+ | US$20.140 |
| 250+ | US$19.560 |
| 500+ | US$19.270 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD5666 is a low power, quad, 16bit, buffered voltage output DAC. The part operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The part incorporates a power-on reset circuit that ensures that the DAC output powers upto 0V (POR pin low) or to midscale (POR pin high) and remains powered up at this level until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software-selectable output loads while in power-down mode for any or all DAC channels. This device utilizes a versatile 3-wire serial interface that operates at clock rates of upto 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- 3 power-down functions
- Hardware LDAC with LDAC override function
- CLR function to programmable code
- SDO daisy-chaining option
- Rail-to-rail operation
- Relative accuracy is ±16LSB
- Power-on reset to code is zero
- Internal reference is 2.5V
- Operating temperature is -40°C to +105°C
- Packaging style is 14-lead TSSOP
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
4.5V to 5.5V, 2.7V to 3.6V
4Channels
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
4.5V
TSSOP
Single Ended
14Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm
