
Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$9.380 |
| 10+ | US$7.260 |
| 91+ | US$6.190 |
| 182+ | US$5.970 |
| 273+ | US$5.860 |
| 546+ | US$5.700 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LT3032 is a dual, low noise, positive and negative low dropout voltage linear regulator. Each regulator delivers up to 150mA with a typical 300mV dropout voltage. Each regulator’s quiescent current is low (30µA operating and <lt/>3µA in shutdown) and well-controlled in dropout, making it an excellent choice for battery-powered circuits. Another key feature of the LT3032 is low output noise. Adding an external 10nF bypass capacitor to each regulator reduces output noise 20µVRMS/ 30µVRMS over a 10Hz to 100kHz bandwidth. The LT3032 is stable with minimum output capacitors of 2.2µF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-output protection, current limiting and thermal limiting. Typical applications include battery powered instruments, bipolar power supplies and low noise power supplies.
- Wide input voltage range from ±2.3V to ±20V
- Output current of ±150mA
- Low shutdown current is <lt/>3µA total (typical)
- Low dropout voltage of 300mV/channel
- Fixed output voltage of ±12V
- No protection diodes needed
- Stable with ceramic, tantalum or aluminium capacitors
- Starts into reverse output voltage
- 14-lead (4mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Fixed
20V
12V
-
Positive / Negative Output
150mA
300mV
DFN-EP
-40°C
12V/-12V 150mA/-150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
2Outputs
12V
-
150mA
300mV
Surface Mount
14Pins
125°C
MSL 1 - Unlimited
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Thailand
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm
