Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$55.870 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The Arduino ABX00162 is a UNO Q single-board computer that combines the Qualcomm® Dragonwing™ QRB2210 Microprocessor (MPU), a quad-core Arm® Cortex®-A53 running Debian Linux OS, with the STMicroelectronics STM32U585 Microcontroller (MCU), an Arm® Cortex®-M33 running Arduino Core on Zephyr OS. The Linux system and the microcontroller communicate through the Bridge, Arduino’s RPC (Remote Procedure Call) library. This allows Arduino sketches on the microcontroller to access Linux services for high-level tasks, while Linux applications can interact with microcontroller peripherals to handle real-time operations within the same project. The UNO Q integrates seamlessly with Arduino App Lab, enabling developers to combine Arduino sketches, Linux applications and AI models in one environment. Designed for a range of applications including prototyping, edge AI & ML, machine vision, education, smart devices, robotics, home automation and gaming.
- UNO Q is a compact, cost-effective platform with advanced features thanks to integrated AI and GPU acceleration
- Access Arduino support and developer tools including libraries, sketches and projects developed for the UNO ecosystem
- Compatible with the Arduino UNO ecosystem, UNO Q works with a wide range of Arduino hardware from classic UNO shields to new carriers
- 16GB Embedded eMMC storage and 2GB LPDDR4X SDRAM
- Dual-band WiFi 5 (2.4/5 GHz) and Bluetooth® 5.1 wireless connectivity
- High speed headers for advanced peripherals and classic UNO headers for mounting shields
- 8x13 LED matrix for visual creation and status feedback
- USB-C connection supports power delivery, video output and peripheral connection
- Expand functionality with Qwiic connection for Modulino® nodes
- Powered by USB-C (5V 3A), 5V pin or VIN pin (7-24V DC input)
Thông số kỹ thuật
Qualcomm
ARM
QRB2210, STM32U585
-
Dragonwing, STM32
Cortex-A53, Cortex-M33F
UNO Q Single Board Computer QRB2210, STM32U585
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm