Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$408.940 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
1SVR760489R8300 is a multifunctional relay from the CM three-phase monitors range. It operates with a rated control supply voltage / three-phase measuring voltage of 530-820VAC 50/60Hz and has a 2 c/o (SPDT) output with contacts rated at 250V / 4A. This relay monitors all phase parameters such as over/undervoltage, phase unbalance and phase failure. The corresponding threshold values are adjustable. It also offers selection of phase sequence monitoring, automatic phase sequence correction as well as an ON or OFF tripping delay. The output contacts can be configured as 1x2 c/o (SPDT) contacts (common signal) or 2x1 c/o (SPDT) contact operation. The tripping delay is adjustable over a range of instantaneous to 30s (0, 0.1-30s). The device offers maintenance free Easy Connect Technology with push-in terminals. It is IEC/EN 63000 IEC/EN 60255-27, IEC/EN 61000-6-2, IEC/EN 61000-6-3 approved.
- (L-L) 530 to 820VAC rated control supply voltage
- Supply circuit 50/60Hz rated frequency
- 2 x 1 c/o or 1 x 2 c/o contacts, configurable output, screwless terminals type
- 24V, 10mA minimum switching capacity
- Input circuit/output circuit 1000V, output circuit 1/output circuit 2 300V rated insulation voltage
- Housing IP50, terminals IP20 degree of protection
- 45mm product net width, 85.6mm product net height, 104.8mm product net depth / length
- Operation ambient air temperature range from -25 to +60°C
- Automatic phase sequence correction, over and undervoltage monitoring, phase failure detection
- Phase unbalance detection, phase sequence monitoring
Ghi chú
A sealable transparent cover for protection against unauthorized changes is available as accessory.
Thông số kỹ thuật
CM Series
4A
Push In
820VAC
59VA
820VAC
DPDT
DIN Rail
250VAC
3 Phase
530VAC
To Be Advised
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm