Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$6.890 |
| 10+ | US$6.830 |
| 100+ | US$6.760 |
| 250+ | US$6.740 |
| 500+ | US$6.710 |
| 1000+ | US$6.680 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The CBA-SMAMR-SMAF is a reliable 50Ω RF coaxial cable assembly designed to provide flexible connectivity between devices with SMA male and SMA female interfaces. Featuring a right angle SMA male connector, this cable is ideal for installations where space constraints require efficient cable management and reduced strain on connectors. This cable assembly is well suited for extending or adapting RF connections in a variety of wireless systems, including cellular (4G/5G), Wi-Fi, GNSS, and IoT applications. The right-angle connector design allows for improved routing in compact enclosures or tight installation environments. Built for consistent signal performance, the cable ensures dependable transmission with minimal loss across standard RF frequency ranges. Its durable construction and secure connectors make it suitable for both development and long-term deployment in demanding applications.
- SMA male (right angle) to SMA female connectors for extending or adapting SMA-based RF connections
- Right-angle SMA connector, enables installation in space-constrained environments and reduces cable stress
- 50Ω impedance, compatible with standard RF and wireless systems
- Maintains signal integrity across RF frequency ranges
- Suitable for cellular, Wi-Fi, GNSS, and IoT applications
- Compact and durable design: Designed for dependable, long-term use
Thông số kỹ thuật
90° SMA Plug to SMA Bulkhead Jack
200mm
SMA Right Angle Plug
50ohm
-
0.656ft
RG174
SMA Bulkhead Jack
Black
No SVHC (27-Jun-2024)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm