Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 12+ | US$14.0101 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Amberclens is a unique anti-static foaming cleaner based on a blend of surfactants, solvents, inhibitors and water. Unrivalled in performance, it quickly and easily removes all types of grime soiling from hard surfaces and fabrics. Ideal for cleaning stubborn or ingrained dirt from all hard surfaces, even tough ‘industrial’ grime and residues. Invaluable where water is not readily available. Suitable for use on business machines and office equipment, domestic appliances, worktops, walls, machinery, plant and equipment, cabinets, casings, formica, and vinyl.
- 750ml Trigger
- White foam appearance
- Perfumed, anti-septic odour
- 0.91SG at 25°C
- 10pH value
- Soluble in water and alcohols, insoluble in hydrocarbon solvents
- Classified as extremely flammable under current EC regulations
- Automotive, rail, aerospace and MOD approval
- 360° spray system for all angle use
- Ford motor company tox No. 148491 and meets US approval AMS1550b for use on aircraft interiors
Ghi chú
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Thông số kỹ thuật
Antistatic
Trigger Spray
-
No SVHC (07-Nov-2024)
Business Machines, Domestic Appliances, Fabrics
750ml
Amberclens
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm