2 Bạn có thể đặt trước hàng ngay bây giờ
| Số Lượng | Giá |
|---|---|
| 1+ | US$341.840 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MAXREFDES105# is a wrist-based SpO2, Heart Rate (HR) and Heart Rate Variability (HRV) health sensor platform. The wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes photoplethysmography (PPG) signals from the analogue-front-end (AFE) sensor (MAX86174A). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC graphical user interface (GUI) for demonstration, evaluation, and customized development. Suitable for remote patient monitoring/vital sign patch. The MAXREFDES105# platform includes the following key components: micro board, sensor board, MAXDAP-TYPE-C board for use during a firmware upgrade for the micro board, health sensor band enclosure and straps, hardware design files, firmware, and software.
- Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm
- HRV, respiration rate, sleep quality library algorithm
- Wearable health band form factor
- MAX32664 sensor hub
- MAX86174A PPG analogue front-end
- 3-axis accelerometer
- Windows® and Android GUIs
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Maxim Integrated Products
Health Sensor Band
ARM
-
-
MAX20303
Medical Health Platform
Cortex-M4F
Micro Board, Sensor Board, MAXDAP-TYPE-C Board, Enclosure/Straps, Hardware Design Files, Firmware
No SVHC (04-Feb-2026)
Sản Phẩm Liên Kết
Tìm Thấy 3 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm