Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$58.370 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
REF_ICL8810_LED_43W_BM is a 43W reference design featuring Infineon’s high power factor flyback controller ICL8810. The board is a constant voltage secondary-side regulated system and is intended to be used with a CC converter for LED lighting applications. 2 stage topologies are growing because of the convenient scalability of power on the primary side as and the features on the secondary side. REF_ICL8810_LED_43W_BM is designed as plug-and- play solution and can be combined with secondary side DC/DC boards. As a default setup, the reference design board is assembled with a start-up circuit based on a depletion-mode MOSFET BSS126I on a very small adapter board. This setup offers the lowest standby losses. If low standby consumption is not necessary, the start-up circuit can be changed to a resistive start-up. This reference design is provided with two regulation circuits. Both circuits are designed as plug and play solutions, but at least one has to be connected to the main board.
- ICL8810 provides integrated burst mode for very low stand-by power less than 100mW
- Power factor (PF) greater than 0.9 and THD less than 10% across load range (AC input up to 277Vrms)
- Maximum AC input voltage 90 – 305Vrms
- Critical conduction mode and quasi-resonant mode with smart valley hopping
- Reference design board ICL8810 with 2x regulation plug-in board
Thông số kỹ thuật
Infineon
Lighting
-
ICL88xx
-
ICL8810
HPF Flyback Converter
-
Reference Design Board ICL8810 with 2x Regulation Plug-in Board
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Singapore
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm