Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$39.770 |
| 10+ | US$38.980 |
| 25+ | US$38.180 |
| 100+ | US$37.390 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Demonstration circuit 1562B-L is an engineering tool to design and evaluate the LTC6994-2 TimerBlox® circuits. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer. An optional NC7W04P6X SC70 package dual inverter can be added at U2 to provide this functionality. Each evaluation board comes with a TimerBlox part, decoupling cap and a bulk decoupling 10µF tantalum cap.
- Function- delay
- Configured function-output rise/fall edges delayed 100ms from input rise/fall edges
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Analog Devices
Clock & Timing
Demo Board LTC6994CS6-2
No SVHC (04-Feb-2026)
LTC6994CS6-2
TimerBlox Circuit
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm