Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,695.620 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD9695-1300EBZ is an AD9695 evaluation board supports the AD9695, a 14bit, 1300MSPS dual analogue to digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size and ease of use. This device is designed to support direct RF sampling analog signals of up to 2GHz. The AD9695 is optimized for wide input bandwidth, high sampling rate, excellent linearity and low power in a small package. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The device control and subsequent data analyses can now be done using the ACE software package. The AD9695-1300EBZ can be used to evaluate the AD9697 as the performance is identical except for power consumption.
- Full featured evaluation board for the AD9695-1300
- JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
- Wide full power bandwidth supports IF sampling of signals up to 2GHz
- 4 integrated wide-band decimation filter and NCO blocks supporting multi-band receivers
- Flexible SPI interface controls various product features and functions to meet specific requirements
- Programmable fast over range detection and signal monitoring
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Analog Devices
14bit
Data Converter
Evaluation Board AD9695BCPZ-1300
No SVHC (04-Feb-2026)
AD9695BCPZ-1300
1300MSPS
ADC
-
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm