2. Development Boards, Evaluation Tools
                                                                                                  3. Display Development Kits
                                                                                                  Trang in

                                                                                                  CY3674

                                                                                                  Development Kit, EZ-USB FX1, USB 2.0

                                                                                                  INFINEON
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  INFINEON CY3674
                                                                                                  Nhà Sản XuấtINFINEON
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtCY3674
                                                                                                  Mã Đặt Hàng1321706
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  INFINEON
                                                                                                  Nhà Sản XuấtINFINEON
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtCY3674
                                                                                                  Mã Đặt Hàng1321706
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerCypress
                                                                                                  Silicon Core NumberCY7C64713-128AXC
                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeUSB
                                                                                                  Kit ContentsEZ-USB Development Board, Peripheral Board Prototyping, USB Cable, RS232 9-Pin to 9-Pin Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  CY3674 is the development kits for the EZ-USB FX1 family provide complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. This kit includes an evaluation version of the 8051 keil software tools in the full speed USB 2.0. The evaluation version of the C Compiler lets the designer write 8051 microcontroller applications in C and still get the efficiency and speed of assembly language. Advanced features from Keil tools include the ability to single step through code. This makes it easy to detect errors, handle source level debugging and set breakpoints. With the ability to debug code one line at a time and to quickly compile and one-step download new code developers have a more efficient means to complete firmware faster than using emulators.

                                                                                                  • Smart media standard ECC generation
                                                                                                  • Four integrated FIFOs
                                                                                                  • Vectored for FIFO and GPIF Interrupts
                                                                                                  • Up to 40 general purpose Ios
                                                                                                  • Separate data buffers for the setup and DATA portions of a CONTROL transfer
                                                                                                  • Vectored USB interrupts
                                                                                                  • Smart serial interface engine

                                                                                                  Ứng Dụng

                                                                                                  Wireless, Communications & Networking, Portable Devices, Consumer Electronics

                                                                                                  Nội Dung

                                                                                                  EZ-USB advanced development board, EZ-USB prototyping board, USB A to B cable, RS-232 cable, CD, 3 Sample EZ-USB FX1 IC (CY7C64713-128AXC), Quick start guide.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Cypress

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Kit Contents

                                                                                                  EZ-USB Development Board, Peripheral Board Prototyping, USB Cable, RS232 9-Pin to 9-Pin Cable

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Silicon Core Number

                                                                                                  CY7C64713-128AXC

                                                                                                  Application Sub Type

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.45
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
                                                                                                  ESG