đăng kí quan tâm tại đây
| Số Lượng | Giá |
|---|---|
| 1+ | US$240.730 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MIKROE-6245 is a Mikromedia 3 for PIC resistive FPI with frame compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with resistive touch screen driven by powerful graphics controller that can display the 24-bit colour palette, along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for PIC Resistive is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond multimedia. Mikromedia 3 for PIC Resistive FPI with frame has two mikroBUS™ Shuttle connectors, brand-new addition to mikroBUS™ standard in the form of a 2x8-pin IDC header with 1.27mm pitch. mikroBUS™ Shuttle extension board is an add-on board equipped with the conventional mikroBUS™ socket, which ensures compatibility with 1600+ Click boards™.
- PIC (8-bit) architecture
- 320 x 240px resolution
- SSD1963 graphic controller
- Resistive touch screen
- Metal frame type
Thông số kỹ thuật
Microchip
Display
Mikromedia 3 Resistive FPI PIC18F97J94 w/Frame Brd, Solution Flyer, Damage Resistant Recyclable Box
No SVHC (23-Jan-2024)
PIC18F97J94
Multimedia and GUI-Centric
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm