Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$22.900 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The EVAL232R is a USB to RS232 evaluation module for FT232RL USB to serial UART interface device. The FT232RL is a USB to serial UART interface with optional clock generator output and the new FTDIChip-ID security dongle. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial interface designs using the FT232RL have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. The FT232RL adds two new functions compared with its predecessors, effectively making it a 3 in 1 chip for some application areas. A unique number (the FTDIChip-ID) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied. The EVAL232R is supplied on a 61.0mm x 32.0mm PCB. All components used, including the FT232RL and RS232 level converter IC are Pb free (RoHS compliant).
- Module provides USB to RS232 interface, with additional I/O pin out
- Entire USB protocol handled on the FT232RL chip, no USB specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Fully assisted hardware or X-On/X-Off software handshaking
- Data transfer rates from 300baud to 1Mbaud at RS232 levels
- In built support for event characters and line break condition
- Device supplied preprogrammed with unique USB serial number
- 5V USB power available to supply external devices
- USB 2.0 full speed compatible
- Low operating and USB suspend current
Ứng Dụng
Communications & Networking, Audio, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial, Wireless
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Thông số kỹ thuật
Interface
FTDI
-
No SVHC (04-Feb-2026)
USB to RS232
FT232RL
Board Only
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 5 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm