Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$56.120 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
BD9A201FP4-EVK-001 is a buck converter with integrated FET. This EVK has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A201FP4-LBZ and outputs 1.8V from 5V input voltage. It accepts a power supply input range of 2.7V to 5.5V and generates output voltage ranging from 0.8V to 0.7 x VIN using external resistors. The operating frequency is fixed at 1000KHz. The current mode control DC/DC converter provides high-speed transient response performance. Additional protection functions include a built-in soft start function to prevent rush current at startup, OVP (over voltage protection), UVLO (under voltage lockout), TSD (thermal shutdown detection), SCP (short circuit protection) and OCP (over current protection). It is used in applications such as industrial equipment, products for industrial equipment such as NC machine tools, secondary power supply and adapter equipment, and communication infrastructure equipment.
- Input voltage is 5V typical
- Output voltage is 1.8V typical
- Output current range is 2A maximum
- Operating frequency is 1000KHz typical
- Maximum efficiency is 91% typical
- UVLO detect voltage is 2.45V typical
- UVLO hysteresis width is 100mV typical
Thông số kỹ thuật
Adjustable
BD9A201FP4-LBZ
Buck Converter
-
No SVHC (25-Jun-2025)
Rohm Semiconductor
Power Management - Voltage Regulator
Eval Board BD9A201FP4
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Japan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm