Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$270.730 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MAX20471EVKIT# is a MAX20471 evaluation kit that demonstrates the performance of the MAX20471, which is part of the MAX20471– MAX20473 series of high-efficiency, low-voltage DC-DC converters. The boost converters achieve ±1.5% output error overload, line and temperature range. The IC features a 2.2MHz fixed-frequency forced-PWM (FPWM) mode for better noise immunity and load-transient response, and a pulse-frequency modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation enables the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum-frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task with respect to discrete solutions. The regulator includes True Shutdown™, soft-start, overcurrent, and overtemperature protections.
- 3.0V to 4.0V operating supply voltage
- 3.8V to 5.25V fixed output
- 500mA output version populated, compatible with 1A and 2A output versions
- Feedback injection point-to-test stability
- Robust for the automotive environment: current mode, forced-PWM and skip operation
- Overtemperature and short-circuit protection
- Operating range from -40°C to +125°C
- Proven PCB layout
- Fully assembled and tested
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Analog Devices
Power Management
Eval Board MAX20471ATCA/V+
-
MAX20471ATCA/V+
Synchronous Boost Converter
-
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm