Sản phẩm thay thế cho DATAMAN-PIKPRO
Tìm Thấy 1 Sản Phẩm
Tổng Quan Sản Phẩm
The DATAMAN-PIKPRO is a 40 pin PIC and dsPIC chip programmer with ISP capabilities and USB 2.0 connectivity. The PIKPro is built to meet the demands of development labs and field engineers for specialized programming. The DATAMAN-PIKPRO is a small, fast and powerful programmer supporting over 13, 000 programmable PIC and dsPIC devices. Using the in circuit serial programming connector, the programmer is able to program ISP capable chips. The warranty and support provided for this programmer are 30 day money back guarantee, one year guarantee, life time technical support, life time software updates. It enables also programming of serial EEPROM with IIC (24Cxx), Microwire (93Cxx) and SPI (25Cxx) interface types. This programmer performs programming verification at the marginal level of supply voltage, which, obviously, improves programming yield and guarantees long data retention. It has 40 powerful TTL pin drivers provide H/L/pull-up/pull down and read capability for each pin of socket.
- 40 pin ZIF socket accepts both 300/600 mil DIP devices up to 40 pin
- Advanced pin drivers allow varying voltages applied to any pin delivering signals without overshoot
- USB 2.0/1.1 connectivity allowing fast and easy connection to PC's and laptops
- DATAMAN-PIKPRO can be upgraded to DATAMAN-40PRO using the XPro-Upgrade kit
- Various socket converters are available to handle devices
- The Dataman PIKPro supports over 6, 000 of the most popular PICmicro devices in use today
- The programmer performs device insertion test and contact check before it programs each device
Ứng Dụng
Embedded Design & Development
Nội Dung
Dataman PIKPro PICmicro ISP programmer, Switching power supply adaptor, Moulded USB cable, ISP cable, Diagnostic POD for self test of the programmer, Anti dust cover for ZIF socket, User manual, Software, Optional range of adapters and socket converters.
Cảnh Báo
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
Ghi chú
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
Thông số kỹ thuật
PIC
Programmer, Power Supply, Cables, Manual, Software
Software, ISP Cable, Diagnostic POD For Self Test of the Programmer
-
Tài Liệu Kỹ Thuật (2)
Sản Phẩm Liên Kết
Tìm Thấy 5 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Slovak Republic
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm