Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$234.190 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
ZSSC4132 evaluation kit is designed to support customer in evaluation, initial laboratory set-up and development of calibration procedure for ZSSC4132 Sensor Signal Conditioner (SSC). To support these tasks, the single IC in 24 pin QFN socket can be used or a user’s sensor module can be connected to the kit. The kit also includes a sensor replacement board that can be used in place of an actual sense element for basic evaluation purposes only. The main purpose of the ZSSC4132 evaluation kit is to provide a communication interface to the IC. The ZSSC4132 evaluation board is controlled by the microcontroller board SSC communication board (included in the kit).
- USB 2.0 compatible plug & play connection between user’s computer and evaluation kit board
- Communication interface enables configuration, calibration and performance evaluation
- Powered by USB port or an external power supply (8V to 16V)
- Internal generated 12VDC and 5VDC supply
- Providing LIN (v1.3 and v2.x) and I2C communication to IC
- Sensor replacement board for quick and easy first IC feature evaluation
Nội Dung
SSC communication board (SSC-CB), ZSSC4132 evaluation board (SSC-EVB), SSC sensor replacement board (SSC-SRB), ZSSC4132 24-QFN sample board, USB (type B) connection cable, 5 samples ZSSC4132 (24-QFN; 4 x 4mm, Tweezers (provided for safe handling), Quick start guide with link to GUI software.
Thông số kỹ thuật
Integrated Device Technology
Signal Conditioning
SSC-CB, ZSSC4132 SSC-EVB, SSC-SRB, ZSSC4132 Board, USB Cable, 5x ZSSC4132 24-QFN Samples, Tweezers
No SVHC (25-Jun-2025)
ZSSC4132
Sensor Signal Conditioning
-
Tài Liệu Kỹ Thuật (3)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm