Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$38.910 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The OM13082 is a LPC general purpose shield board has been designed to complement LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC general purpose shield plugs into the top side expansion connectors of LPCXpresso V2, V3 and MAX boards. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. LPCXpresso is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
- 128 x 64 LCD dot matrix display connected via SPI
- 4 user LEDs and 5 position joystick controlled via an NXP PCA9535BS I2C port expander
- LM75D temperature sensor (I2C)
- Bosch BMI160 inertial measurement unit (3 axis accelerometer and 3 axis gyroscope, I2C)
- SD/MMC card slot (requires LPCXpresso V3 board with SDIO interface)
- Ethernet RJ45 connector and magnetics (requires LPCXpresso V3 board with onboard PHY)
- CAN terminal block (requires LPCXpresso V3 board with CAN interface)
- Micro USB B device connector (requires LPCXpresso V3 board with USB support via expansion)
- Micro USB A/B connector (V3 Board required)
- CAN terminal block (V3 Board required)
Ứng Dụng
Embedded Design & Development, Hobby & Education
Nội Dung
The LPC General Purpose Shield Board has designed to complement NXP’s range of LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC General Purpose Shield plugs into the top-side expansion connectors of LPCXpresso V2, V3 and MAX boards.
Thông số kỹ thuật
NXP
-
-
LPC General Purpose Shield Board
No SVHC (27-Jun-2024)
ARM
PCA9535BS, LM75D
NXP LPCXpresso MCU Development Boards
-
Tài Liệu Kỹ Thuật (3)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Sweden
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm