Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,036.250 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MCIMX93-EVK is an i.MX 93 evaluation kit. i.MX 93 EVK for 11x11mm sample provides a platform for comprehensive evaluation of the i.MX 93 applications processors and also includes the ability to measure power consumption on the power rails. The kit includes three boards interconnected: A compute module (standard 6-layer technology) containing a superset i.MX 93 SoC (MIMX9352CVVXMAB), 2 GB LPDDR4X, 16GB eMMC, NXP’s PMIC (PCA9451A) and power monitoring circuits/A connectivity base board, which includes a standard M.2 E-KEY slot for plugging in off-the-shelf connectivity modules, such as Wi-Fi/BLE and LTE modules from NXP partners/An M.2 module with the Murata LBES5PL2EL module (containing NXP’s Wi-Fi 6 + BT 5.2 + IEEE 802.15.4 Tri-radio IW612 chipset) connected to an onboard Wi-Fi / BT dual antenna. The Linux-based board support package software is preloaded to boot from the compute module eMMC memory. Applications include automotive, industrial, smart city and smart home.
- i.MX 93 applications processor, dual Cortex-A55 at 1.7GHz, Cortex-M33 at 250MHz
- Arm® Ethos™ U-65 MicroNPU, EdgeLock® secure enclave
- Memory: 2GB LPDDR4X / LPDDR4, 16GB eMMC5.1, quad SPI flash, MicroSD slot
- M.2 module with NXP’s Wi-Fi 6 Tri-radio IW612
- I3C IMU support, X2 tamper support
- JTAG connector, UART Via USB C, remote debug support, power measurement support
- X2 USB C 2.0 connectors, 2x GbE RJ45, CAN (HDR)
- RPi 2X20 GPIO HDR, MFi module support, X4 CH ADC support
- MIPI DSI (mini-SAS), X4 Lane LVDS (HDR), MIPI-CSI (camera 22P RPi)
- Parallel RGB LCD (2x20 RPi), parallel camera (2x20 RPi)
Nội Dung
i.MX 93 CPU module, Base board, M.2 module with NXP’s Wi-Fi 6 Tri-radio IW612, 1x USB 3.0 to Type C cable, 1x USB A to Micro B cable, 1x USB Type C power supply.
Thông số kỹ thuật
NXP
i.MX93
Cortex-A55, Cortex-M33
Evaluation Board MIMX9352CVVXMAB, Base Board, M.2 Module, USB Type C Power Supply, Cables
No SVHC (27-Jun-2024)
64bit
ARM
MIMX9352CVVXMAB
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm