Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,440.020 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MCIMX8QXP-CPU is a i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) provides a platform for evaluation and development of the Arm® Cortex® A35 + Cortex-M4F based i.MX 8QuadXPlus, i.MX 8DualXPlus and i.MX 8DualX applications processors as well as the NXP PF8100 power management integrated circuit (PMIC) solution and sensors. The i.MX 8X processor family is built with a high-level integration to support graphics, video, image processing, audio and voice functions, while meeting efficient performance requirements. The MEK is complete with highly optimized drivers and software, to enable broad-based applications for the embedded industrial and automotive markets.
- NXP i.MX 8QuadXPlus 4x Cortex-A35 at up to 1.2GHz, 512MB L2 cache, Cortex-M4 at 266MHz
- NXP MMPF8100 PMIC
- 3GB LPDDR4 memory, x32, 32GB eMMC 5.0, 64MB octal SPI flash memory
- 2x MIPI / LVDS connectors, camera MIPI-CSI connector
- Audio codec, microphone and headphone jacks
- 1x full-size SD/MMC card slot, 10/100/1000 Ethernet port, 1x USB 3.0 Type C connectivity
- Debug: JTAG connector, serial to USB connector
- Features NXP 3-axis accelerometer and eCompass, NXP gyroscope, NXP light sensor, NXP pressure sensor
- Linux, Android, FreeRTOS support
Nội Dung
CPU board, Power supply, AC Power cord, Worldwide Adapter, LVDS to HDMI Adapter Card, Mini SAS cable, JTAG- GEN2 Adapter Card, 10-WIRE RIBBON CABLE, USB Type-C cable, SD Card with BSP image, Micro USB Cable, Quick Start Guide (QSG).
Thông số kỹ thuật
NXP
i.MX 8X
Cortex-A35+, Cortex-M4F
Dev Board i.MX 8QuadXPlus, Power Supply, USB Type C-A, USB Type A-Micro, LVDS-HDMI Adapter Card, QSG
No SVHC (27-Jun-2024)
32bit
ARM
MCIMX8
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:India
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm