Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$24.870 |
| 5+ | US$21.100 |
| 10+ | US$20.540 |
| 25+ | US$18.540 |
| 50+ | US$18.160 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Flanged Nylon Nuts are designed with an integrated wide flange at one end, functioning as a built-in washer. This flange helps distribute the clamping pressure evenly across the fastening surface, reducing the risk of damage to the connected parts and minimizing the chance of loosening due to surface irregularities or vibration. Manufactured from durable, lightweight nylon, these nuts provide excellent resistance to corrosion, moisture, and a wide range of chemicals, making them ideal for non-metallic, electrical, and lightweight assembly applications. The nylon material also offers electrical insulation properties and prevents galling or seizing when used with metal fasteners. Available in a range of metric sizes, these nylon flange nuts are supplied in convenient packs of 200 pieces.
- Integrated flange for even load distribution and secure fastening
- Made from high-quality nylon for corrosion resistance and electrical insulation
- Lightweight and non-magnetic – ideal for electronic and non-metallic assemblies
- Reduces the need for separate washers
- Resistant to vibration and surface damage
- M10 × 1.5mm – Pack of 200 (MPFN-M10-1.5)
Ứng Dụng
Electrical and Electronics, Enclosures, Mechanical, Automotive Systems, Consumer Electronics
Nội Dung
Pack of 200
Ghi chú
Standard: Metric
Thông số kỹ thuật
-
Nylon (Polyamide)
-
No SVHC (25-Jun-2025)
M10 x 1.5
Plain
Multicomp Pro Flanged Nuts
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm