Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$31.340 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
JW-T0320 is a MW 2310 2.0 versatile 6-button wireless mouse with 2.4GHz technology and an ergonomic design. Its nano USB receiver is so small that it can safely stay inside the notebook even when you're on the move – the mouse is always ready for use. The CHERRY MW 2310 2.0 has an optical sensor with 3 adjustable resolutions (1000/1600/2400 DPI). Using the DPI switch on the top of the mouse, the resolution can be selected at the touch of a button. An LED indicates the selected DPI. The technical concept makes the successor to the legendary CHERRY MW 2310 especially energy-efficient. With just one set of the supplied batteries (2 x AA), the mouse can be operated for up to 3 years before they have to be changed. The mouse has an On/Off switch on the bottom so it can be switched off completely when not in use. it is approved by cTÜVus.
- 6-button mouse: optical sensor and adjustable resolution (1000/1600/2400 dpi)
- Nano USB receiver: can stay plugged into in the notebook permanently
- Long battery lifespan thanks to energy-efficient infrared sensor
- Optimized for both left-handed and right-handed operation
- Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
- Easy to install, requiring no technical knowledge
- 1 additional year voluntary limited manufacturers warranty
- 0 °C to 40°C operating temperature range
- Black colour
- Supported operating systems: Windows 7/Windows 8/Windows 10/Windows 11
Nội Dung
2 x AA battery, Manual, Mouse, Nano-USB-receiver.
Thông số kỹ thuật
Wireless - Infrared
Optical
Black
-
USB
Standard
Yes
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm