Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$34.260 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
JW-7500-2 GENTIX BT - Bluetooth mouse is based on the GENTIX mouse, which has proven itself in practice millions of times over, and adds a convenient Bluetooth® function with multi-device capability. Data is transmitted via a secure AES-128 encryption. Users can effortlessly connect it to various end devices, for example a PC, laptop, tablet, smartphone or even a smart TV by pressing the Bluetooth® button on the bottom of the wireless mouse. The mouse works with Windows, Android, macOS, iPadOS and Chrome OS. The switchable, highly precise optical sensor offers enough precision and speed with 1000 / 2000dpi to make every user – even those with very high requirements – happy. Users can change conveniently between the four preset resolutions using the practical DPI switch. The scroll wheel with its blue illumination is not only a visual eye-catcher, but also gives you information about the selected resolution level and the battery status.
- High-precision optical sensor Two-level adjustable resolution (1,000/2,000 dpi)
- Multi-device function for up to three end devices Perfect ergonomics for small and large hands
- 7 buttons and a scroll wheel Fits snugly in the hand
- Rubber-coated side sections for optimal grip
- Transmission via encrypted Bluetooth® 5.0 (AES-128)
- Black colour, 2 years warranty
- System requirements-hardware: Bluetooth® 4.0 or higher
- 0°C to 40°C operating temperature range
- 5mA maximum current consumption
- Dimension including packaging is 78mm × 45mm × 140mm
Nội Dung
2 x AAA battery, Pouch, Mouse.
Thông số kỹ thuật
Wireless - Bluetooth
Optical
Black
Cherry Gentix BT
-
Standard
Yes
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm