Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$7.020 |
| 10+ | US$5.390 |
| 98+ | US$4.540 |
| 196+ | US$4.370 |
| 294+ | US$4.290 |
| 588+ | US$4.160 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD8216WYRZ is a single-supply, difference amplifier ideal for amplifying small differential voltages in the presence of large common-mode voltages. The operating input common-mode voltage range extends from -4V to +65V. The typical supply voltage is 5V. It features a 3MHz bandwidth, allowing for the input-to-output propagation delay that is always less than 150ns. This feature is ideal for applications monitoring rapidly increasing and decreasing load currents. The output offset can be adjusted from 0.06V to 4.9V with a 5V supply by using the VREF1 pin and the VREF2 pin. With the VREF1 pin attached to the V+ pin and the VREF2 pin attached to the GND pin, the output is set at half scale. It is used in applications such as high-side current sensing in DC-to-DC converters, motor controls, transmission controls, diesel injection controls, engine management, suspension controls, and vehicle dynamic controls.
- Ideal for current shunt applications, ±4000V HBM ESD
- Accuracy is ±0.25% typical at (VS = 5V), output resistance is 200 ohm typical at (VS = 5V)
- Gain vs. temperature is 10ppm/°C typical at (VS = 5V)
- Offset voltage is ±0.5mV typical at (VS = 5V), offset drift is ±10µV/°C typical at (VS = 5V)
- Power supply rejection ratio is 70dB minimum at (VS = 5V)
- Common-mode rejection ratio is 90dB typical at (25°C, f = dc to 20KHz, VS = 5V)
- Slew rate is 15V/µs typical at (VS = 5V), propagation delay is 100ns typical at (VS = 5V)
- Quiescent current over temperature is 1mA typical at (VOUT = 0.1Vdc, VS = 5V)
- Noise is 20µV p-p typical at (0.1Hz to 10Hz, VS = 5V), qualified for automotive application
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
1Amplifiers
3MHz
4.5V to 5.5V
8Pins
-
-
-40°C
AD8216 Series
No SVHC (04-Feb-2026)
-
15V/µs
1Channels
15V/µs
NSOIC
Differential
500µV
Surface Mount
125°C
-
NSOIC
3MHz
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm