Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The LMH6503MA/NOPB is a wideband low power linear Variable-gain Amplifier which can directly drives a low impedance load. Gain adjustment range is more than 70dB for up to 10MHz. Maximum gain is set by external components and the gain can be reduced all the way to cut-off. Power consumption is 370mW with a speed of 135MHz. Output referred DC offset voltage is less than 350mV over the entire gain control voltage range. Device-to-device Gain matching is within 0.7dB at maximum gain. Furthermore, gain at any VG is tested and the tolerance is ensured. The output current feedback op-amp allows high frequency large signals and can also drive heavy load current (75mA). Differential inputs allow common mode rejection in low level amplification or in applications where signals are carried over relatively long wires. For single ended operation, the unused input can easily be tied to ground. Inverting or non-inverting gains could be obtained by choosing one input polarity or the other.
- 70dB Adjustment range (typical over temp)
- ±0.7dB (limit) Gain matching
- 37mA Supply current (no load)
- ±75mA Linear output current
- ±3.2V (RL = 100Ω) Output voltage
- 6.6nV/√Hz Input voltage noise
- 2.4pA/√Hz Input current noise
- Green product and no Sb/Br
Ứng Dụng
Industrial
Cảnh Báo
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Thông số kỹ thuật
Variable Gain
1Amplifiers
-40°C
5V to 12V
14Pins
-
MSL 1 - Unlimited
SOIC
135MHz
1Channels
135MHz
85°C
SOIC
Surface Mount
-
No SVHC (27-Jun-2018)
-
1 Amplifier
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm