Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$29.400 |
| 5+ | US$28.430 |
| 10+ | US$27.450 |
| 25+ | US$26.480 |
| 50+ | US$25.500 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The ADS1263IPW is a 32-bit high resolution Analog-to-digital Converter (ADC) with programmable gain amplifier (PGA) and voltage reference. The ADS1262 is low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs with an integrated PGA, reference and internal fault monitors. The sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most-demanding sensor applications, including weigh scales, strain-gauge sensors, thermocouples and resistance temperature devices (RTD). The ADC is comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple-input conversion throughput, while providing 130dB rejection of 50 and 60Hz line cycle interference. The ADS1262 is pin and functional compatible.
- Data rate of 2.5 to 38400SPS
- Differential input, CMOS PGA
- 11 Multifunction analog inputs
- High-accuracy architecture
- Single-cycle settled conversions
- Dual sensor excitation current sources
- Internal fault monitors
- Internal ADC test signal
- 8 General-purpose input/outputs
- 2.5V Internal voltage reference - 2ppm/°C temperature drift
- 50 and 60Hz Rejection
Ứng Dụng
Test & Measurement, Metering, Sensing & Instrumentation
Cảnh Báo
ESD sensitive device, take proper precaution while handling the device.
Thông số kỹ thuật
Delta-Sigma
38.4kSPS
Dual (+/-)
SPI
5.25V
TSSOP
Surface Mount
125°C
MSL 2 - 1 year
32bit
10Channels
Differential, Single Ended
4.75V
TSSOP
28Pins
-40°C
10 Channel 32-Bit Delta-Sigma ADCs
No SVHC (27-Jun-2018)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm