Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$2,334.450 |
| 10+ | US$2,287.770 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD9207 is a dual, 12bit, 6GSPS analogue-to-digital converter (ADC). The ADC input features an on-chip wideband buffer with overload protection. This device is designed to support applications capable of direct sampling wideband signals up to 8GHz. An on- chip, low phase noise, phase-locked loop (PLL) clock synthesizer is available to generate the ADC sampling clock, which simplifies the printed circuit board (PCB) distribution of a high frequency clock signal. A clock output buffer is available to transmit the ADC sampling clock to other devices. Typical application includes wireless communications infrastructure, Microwave point to point, e-band, and 5G mmWave, Broadband communications systems, satellite communications, DOCSIS 3.1 and 4.0 cmts, electronic warfare and Electronic test and measurement systems.
- Flexible, reconfigurable common platform design
- Versatile digital features
- Programmable 192-tap PFIR filter for receive equalization
- Programmable delay per data path
- Supports 4 different profile settings loaded via the GPIOx pins
- Fast frequency hopping and ADC clock driver with selectable divide ratios
- On-chip temperature monitoring unit: flexible GPIOx pins
- SERDES JESD204B/JESD204C interface, 8 lanes up to 24.75Gbps
- 324 ball BGA-ED package
- Operating temperature range from -40 to 120°C
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Pipelined
6GSPS
Single
3 Wire, 4 Wire, SPI
BGA-ED
BGA-ED
Surface Mount
120°C
MSL 3 - 168 hours
12bit
2Channels
Differential
950mV
2.1V
324Pins
-40°C
Dual 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:South Korea
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm