Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$21.680 |
10+ | US$15.620 |
25+ | US$15.090 |
100+ | US$14.560 |
250+ | US$14.030 |
500+ | US$13.500 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD4110-1 is a complete, single-channel, universal input analogue-to-digital front end for industrial process control systems. The AD4110-1 provides internal, front-end diagnostic functions to indicate overvoltage, undervoltage, open wire, overcurrent and overtemperature conditions. The high voltage input is thermally protected, overcurrent limited and overvoltage protected. Typical applications include process control and industrial automation, remote and distributed control systems, instrumentation and measurement, sensor and data acquisition.
- Power supply: ±12V to ±20V, +5V
- 2 software programmable input terminals (current up to ±20mA, voltage up to ±10V)
- Replaces existing 3-terminal solutions and field power supply for loop powered current sensors
- HV input overvoltage protected up to ±30V
- Internal current sense resistor and option to use external current sense resistor
- Current limited input even with no power supply
- Diagnostic functions for overrange and open wire detect
- Serial interface: 4-wire interface compatible with SPI®, QSPI™, MICROWIRE® and DSP
- 40 lead LFCSP package
- Operating temperature range from -40 to 105°C
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
24bit
Differential, Pseudo Differential, Single Ended
Single
40V
40Pins
105°C
-
No SVHC (21-Jan-2025)
125kSPS
4 Wire, Microwire, QSPI, Serial, SPI
24V
LFCSP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm