Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The MAX3766EEP+ is a 622Mbps LAN/WAN laser driver with automatic power control and safety shutdown in 20 pin QSOP package. This complete, easy to use program laser driver for fibre optic LAN transmitters optimized for operation at 622Mbps. It includes laser modulator, automatic power control (APC) and failure indicator with latched shutdown. A programmable modulation temperature coefficient can be used to keep transmitted extinction ratio nearly constant over wide temperature range. APC circuitry uses feedback from the laser’s monitor photodiode to adjust the laser bias current producing constant output power regardless of laser temperature or age. The MAX3766 supports laser bias currents up to 80mA. The MAX3766 provides extensive laser safety features including failure indicator with latched shutdown and smooth start-up bias generator. It is used in 622Mbps ATM transmitters, 1.25Gbps fibre optic LAN transmitters and 1.25Gbps Ethernet transmitters.
- Supply voltage range from 4.5V to 5.5V
- Ambient operating temperature from -40°C to 85°C
- Smooth lasers start-up and 200ps edge speed
- Random jitter of 2ps and supply current of 25mA
- Modulation current temperature compensation
- Automatic power control and data duty cycle of 50%
- Laser fail indicator with latched shutdown
- Differential input signal amplitude of 1000mV
- Modulator operates at data rates up to 1.25Gbps at reduced modulation current
- Laser modulation current can be programmed up to 60mA at 622Mbps
Ứng Dụng
Communications & Networking
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Laser Diode
-
QSOP
Tài Liệu Kỹ Thuật (2)
Sản Phẩm Liên Kết
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Thailand
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm