2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. SERDES Drivers
                                                                                                  Trang in

                                                                                                  MAX9205EAI+

                                                                                                  SerDes, Serialiser, 400 Mbps, LVTTL, LVDS, SSOP, 28 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  ANALOG DEVICES MAX9205EAI+
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtMAX9205EAI+
                                                                                                  Mã Đặt Hàng2517142
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  ANALOG DEVICES
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtMAX9205EAI+
                                                                                                  Mã Đặt Hàng2517142
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  SERDES FunctionSerialiser
                                                                                                  Data Rate400Mbps
                                                                                                  IC Input TypeLVTTL
                                                                                                  IC Output TypeLVDS
                                                                                                  IC Case / PackageSSOP
                                                                                                  No. of Pins28Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  No. of Inputs10Inputs
                                                                                                  No. of Outputs1Outputs
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  MAX9205EAI+ is a 10-bit bus LVDS serializer. This serializer transforms 10-bit wide parallel LVCMOS/LVTTL data into a serial highspeed bus low-voltage differential signalling (LVDS) data stream. This serializer requires no external components and few control signals. The input data strobe edge is selected by TCLK-R/F. The active-low PWRDN is used to save power when the devices are not in use. Upon power-up, a synchronization mode is activated, which is controlled by two SYNC inputs, SYNC1 and SYNC2. It can lock to a 16MHz to 40MHz system clock. The serializer output is held in high impedance until the device is fully locked to the local system clock, or when the device is in power-down mode. It is used in applications such as cellular phone base stations, add-drop mixes, digital cross-connects, DSLAMs, network switches and, routers, backplane interconnects.

                                                                                                  • Standalone serializer (vs. SERDES) ideal for unidirectional links
                                                                                                  • Framing bits for deserializer resync allow hot insertion without system interruption
                                                                                                  • LVDS serial output rated for point-to-point and bus applications
                                                                                                  • 10-bit parallel LVCMOS/LVTTL interface, programmable active edge on input latch
                                                                                                  • Supply current is 34mA typical at (VAVCC = VDVCC = +3.0V to +3.6V)
                                                                                                  • Power-down supply current is 8mA maximum at (VAVCC = VDVCC = +3.0V to +3.6V)
                                                                                                  • TCLK input jitter is 150ps (RMS) maximum at (VAVCC = VDVCC = +3.0V to +3.6V)
                                                                                                  • SYNC pulse width is 4.5ns typical at (VAVCC = VDVCC = +3.0V to +3.6V)
                                                                                                  • Random jitter is 9ps (RMS) maximum at (VAVCC = VDVCC = +3.0V to +3.6V)
                                                                                                  • Operating temperature range from -40°C to +85°C, 28-pin SSOP package

                                                                                                  Ghi chú

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Thông số kỹ thuật

                                                                                                  SERDES Function

                                                                                                  Serialiser

                                                                                                  IC Input Type

                                                                                                  LVTTL

                                                                                                  IC Case / Package

                                                                                                  SSOP

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  No. of Inputs

                                                                                                  10Inputs

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Data Rate

                                                                                                  400Mbps

                                                                                                  IC Output Type

                                                                                                  LVDS

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 2 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Philippines
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.000484