Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$13.990 |
| 10+ | US$13.370 |
| 25+ | US$12.750 |
| 50+ | US$12.130 |
| 100+ | US$11.560 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The TMS320F28035PNS is a 32-bit Piccolo Microcontroller provides the power of the C28x core and control law accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
- High-efficiency 32-bit CPU ( TMS320C28x™)
- 16 x 16 and 32 x 32 MAC operations
- 16 x 16 Dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Code-efficient (in C/C++ and assembly)
- Endianness - little endian
- JTAG boundary scan support
- No power sequencing requirement
- Integrated power-on and brown-out resets
- Two internal zero-pin oscillators
- On-chip crystal Oscillator/External clock input
- Dynamic PLL ratio changes supported
- Watchdog timer module
- Missing clock detection circuitry
- Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
- Three 32-bit CPU timers
- Independent 16-bit timer in each ePWM module
- Code-security module
- 128-bit security Key/Loc
- Enhanced quadrature encoder pulse (eQEP) module
- Analysis and breakpoint functions
- Real-time debug via hardware
Ứng Dụng
Power Management, Communications & Networking, Logistics, Industrial
Thông số kỹ thuật
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
32 bit
128KB
LQFP
ECAN, I2C, SCI, SPI
16Channels
2.97V
-40°C
Surface Mount
TMS320F2803x
MSL 3 - 168 hours
C2000
60MHz
80Pins
45I/O's
20KB
12Bit
3.63V
125°C
Piccolo (C2000)
-
No SVHC (27-Jun-2018)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm