Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$44.010 |
| 5+ | US$41.000 |
| 10+ | US$37.980 |
| 25+ | US$34.240 |
| 50+ | US$33.230 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The F28M35H52C1RFPT is a multicore system-on-chip 32-bit Microcontroller unit with independent communication and real-time control subsystems. The F28M35x family of devices is the first series in the Concerto family. The communications subsystem is based on the industry-standard 32-bit ARM Cortex-M3 CPU and features a wide variety of communication peripherals, including Ethernet 1588, USB OTG with PHY, controller area network (CAN), UART, SSI, I2C and an external interface. The real-time control subsystem is based on industry-leading proprietary 32-bit C28x floating-point CPU and features the most flexible and high-precision control peripherals, including ePWMs with fault protection and encoders and captures. In addition, the C28-CPU has been enhanced with the addition of the VCU instruction accelerator that implements efficient Viterbi, Complex Arithmetic, 16-bit FFTs and CRC algorithms.
- Master Subsystem - ARM Cortex-M3
- Control subsystem - TMS320C28x 32-bit CPU
- C28x core hardware built-in self-test
- Five universal asynchronous receiver/transmitters (UARTs)
- Four synchronous serial interfaces (SSIs) and a serial peripheral interface (SPI)
- Two inter-integrated circuits (I2Cs)
- Universal serial bus on-the-go (USB-OTG) + PHY
- 10/100 ENET 1588 MII
- Two controller area network, D_CAN, modules (Pin-bootable)
- 32-channel Micro direct memory access
- Dual security zones (128-Bit password per zone)
- External peripheral interface (EPI)
- Micro cyclic redundancy check (µCRC) module
- Four general-purpose timers
- Two watchdog timer modules
- Endianness - little endian
- On-chip crystal oscillator and external clock input
- Dynamic phase-locked loop (PLL) ratio changes supported
- 1.2V Digital, 1.8V Analog, 3.3V I/O Design
- Interprocessor communications (IPC)
- IEEE-754 single-precision floating-point unit
- Viterbi, complex math, CRC unit (VCU)
- One security zone (128-bit password)
- Multichannel buffered serial port (McBSP)
- Three 32-bit Timers
Ứng Dụng
Power Management, Communications & Networking
Thông số kỹ thuật
F28x (C2000) Family F28M35Hx Series Microcontrollers
32 bit
512KB
HTQFP
CAN, I2C, SPI, UART, USB
20Channels
1.14V
-40°C
Surface Mount
F28M35Hx
MSL 3 - 168 hours
ARM Cortex-M3, C2000
150MHz
144Pins
64I/O's
136KB
12Bit
1.32V
105°C
F28x (C2000)
-
No SVHC (27-Jun-2018)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm