2,000 Bạn có thể đặt trước hàng ngay bây giờ
| Dạng Đóng Gói | Số Lượng | Đơn giá: | Tổng |
|---|---|---|---|
| Cắt Băng | 1 | US$3.020 | US$3.02 |
| Tổng Giá | US$3.02 | ||
| Số Lượng | Giá |
|---|---|
| 1+ | US$3.020 |
| 10+ | US$2.260 |
| 25+ | US$2.070 |
| 50+ | US$1.960 |
| 100+ | US$1.850 |
| 250+ | US$1.760 |
| 500+ | US$1.720 |
| 1000+ | US$1.630 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The ICE2HS01G is a high-performance Resonant Mode Controller designed especially for high efficiency half-bridge or full-bridge LLC resonant converter with synchronous rectification at the secondary side. With its new driving techniques, the synchronous rectification can be realized for LLC converter operated with secondary switching current in both CCM and DCM conditions. No special synchronous rectification controller IC is needed at the secondary side. The maximum switching frequency is supported up to 1MHz. Except the patented SR driving techniques, this IC provides very flexible design and integrates full protection functions as well. It's adjustable for maximum/minimum switching frequency, soft-start time and frequency, dead time between primary switches, turn-on and turn-off delay for secondary SR MOSFETs. The integrated protections include input voltage brownout, primary three-levels over current, secondary over load protection and no-load regulation.
- High efficiency over wide load range
- Innovative drive method for synchronous rectification
- High accuracy frequency setting
- High accuracy setting and adjustable dead time
- Over load/open loop protection with adjustable blanking time and restart time
- Mains undervoltage protection with hysteresis
- External latch-off and over temperature protections
- Adjustable dead time with high accuracy
- Internal and External disable function for synchronous rectification
- Mains input under voltage protection with adjustable hysteresis
- Three levels of overcurrent protection for enhanced dynamic performance
- Open-loop/over load protection with adjustable blanking time and restart time
- Adjustable over-temperature protection with latch-off
- External latch-off enable pin
Ứng Dụng
Consumer Electronics, Communications & Networking, Power Management
Thông số kỹ thuật
Current Mode Control
18V
50%
20Pins
-
125°C
-
No SVHC (25-Jun-2025)
SOIC
11V
1Outputs
SOIC
1MHz
-25°C
-
MSL 3 - 168 hours
-
1 Output
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Indonesia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm