Bạn cần thêm?
| Dạng Đóng Gói | Số Lượng | Đơn giá: | Tổng |
|---|---|---|---|
| Cắt Băng | 1 | US$4.120 | US$4.12 |
| Tổng Giá | US$4.12 | ||
| Số Lượng | Giá |
|---|---|
| 1+ | US$4.120 |
| 10+ | US$3.100 |
| 25+ | US$2.850 |
| 50+ | US$2.710 |
| 100+ | US$2.570 |
| 250+ | US$2.430 |
| 500+ | US$2.400 |
| 1000+ | US$2.280 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
1ED3320MC12NXUMA1 is an EiceDRIVER™ single-channel 5.7KV (rms) isolated gate driver IC with DESAT and soft-off. It is an EiceDRIVER™ enhanced single-channel galvanically isolated gate driver with integrated protection features such as short circuit protection, active miller clamp, and active shutdown for IGBT, MOSFET, and SiC MOSFET. It provides a typical output current upto +6A / -8.5A. All logic pins are 3.3V and 5V CMOS-compatible and can be directly connected to a microcontroller. Data transfer across the galvanic isolation is realized by the integrated coreless transformer (CT) technology. It is used in applications such as industrial motor drives - compact, standard, premium, servo drives, solar inverters, e.g., for 1500V (DC) systems, UPS systems, high voltage DC-DC converters, and DC-AC inverters, welding, commercial and agricultural vehicles (CAV), commercial air-conditioning (CAC), high-voltage isolated DC-DC converters, isolated switch mode power supplies (SMPS).
- 3.3A/-6A typical gate drive current, OUTH/OUTL output
- 12V typical UVLO, soft-off switch
- Single channel galvanically isolated coreless transformer (CT) gate driver
- High common-mode transient immunity CMTI <gt/> 300kV/µs
- Suitable for operation at high ambient temperature and in fast switching applications
- UL 1577 (File E311313) with VISO,test = 6840V (rms) for 1s, VISO = 5700V (rms) for 60s
- Reinforced insulation according to VDE 0884-11 (certificate no. 40052310)
- Input IN+, IN-, /RST to output propagation delay variation part to part is 15ns maximum
- Insulation capacitance is 1.4pF typical
- Ambient temperature range from -40°C to 125°C, DSO-16 package
Thông số kỹ thuật
1Channels
High Side
16Pins
Surface Mount
3.3A
3.3V
-40°C
80ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET, SiC MOSFET
WSOIC
Inverting, Non-Inverting
6A
5V
150°C
86ns
-
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Indonesia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm