Bạn cần thêm?
| Dạng Đóng Gói | Số Lượng | Đơn giá: | Tổng |
|---|---|---|---|
| Cắt Băng | 1 | US$1.450 | US$1.45 |
| Tổng Giá | US$1.45 | ||
| Số Lượng | Giá |
|---|---|
| 1+ | US$1.450 |
| 10+ | US$0.955 |
| 50+ | US$0.901 |
| 100+ | US$0.847 |
| 250+ | US$0.795 |
| 500+ | US$0.763 |
| 1000+ | US$0.735 |
| 2500+ | US$0.716 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The ICE2QS03G is a quasi-resonant PWM Controller optimized for off-line switch power supply. The digital frequency reduction with decreasing load enables a quasi-resonant operation till very low load. As a result, the overall system efficiency is significantly improved compared to other conventional solutions. The active burst mode operation enables ultra-low power consumption at standby mode with small and controllable output voltage ripple. Based on the BiCMOS technology, the product has a wide operation range (up to 25V) of IC power supply and lower power consumption. The numerous protection functions give a full protection of the power supply system in failure situations. All of these make the ICE2QS03G an outstanding controller for quasi resonant flyback converter in the market.
- Active burst mode for low standby power
- Quasi resonant operation
- Digital frequency reduction for better overall system efficiency
- Quasi resonant operation till very low load
- Active burst mode operation at light/no load for low standby input power (<lt/>100mW)
- Digital frequency reduction with decreasing load
- Startup cell for VCC pre-charging with constant current
- Built-in digital soft-start
- Foldback correction and cycle-by-cycle peak current limitation
- Latch-off mode for adjustable output over-voltage protection and short-winding protection
Ứng Dụng
Consumer Electronics, Communications & Networking, Power Management, Audio
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Thông số kỹ thuật
Quasi-Resonant Controller
Current Mode Control
26V
8Pins
52kHz
65kHz
50%
-40°C
-
MSL 3 - 168 hours
-
52kHz
-
1Channels
9.8V
SOIC
Surface Mount
39kHz
-
Flyback
130°C
-
No SVHC (25-Jun-2025)
SOIC
-
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm