Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$9.140 |
| 10+ | US$7.100 |
| 95+ | US$6.050 |
| 190+ | US$5.830 |
| 285+ | US$5.720 |
| 570+ | US$5.570 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LT®8584 is a monolithic flyback DC/DC converter designed to actively balance high voltage stacks of batteries. The high efficiency of a switching regulator significantly increases the achievable balancing current while reducing heat generation. Active balancing also allows for capacity recovery instacks of mismatched batteries, a feat unattainable with passive balance systems. In a typical system, greater than 99% of the total battery capacity can be recovered. It includes an integrated 6A, 50V power switch, reducing the design complexity of the application circuit. The part runs completely off of the cell which it is discharging, removing the need for complicated biasing schemes commonly required for external power switches. Application includes active battery stack balancing, electric and hybrid electric vehicles, fail-safe power supplies, energy storage systems.
- Integrates seamlessly with LTC680x family no additional software required
- Selectable current and temperature monitors
- Ultralow quiescent current in shutdown
- Engineered for ISO 26262 compliant systems
- Isolated balancing, can return charge to top of stack
- Can return charge to any combination of cells in stack
- Can return charge to 12V battery for alternator replacement
- Can be paralleled for greater discharge capability
- Recommended voltage range from 2.5 to 5.3V (switching, TA=25°C, VIN=4.2V)
- 16-lead plastic TSSOP package, temperature range from -40°C to 125°C
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Cell Balancer for Power Storage Element Cells
5.3V
16Pins
125°C
-
No SVHC (04-Feb-2026)
2.45V
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm