Bạn cần thêm?
| Dạng Đóng Gói | Số Lượng | Đơn giá: | Tổng |
|---|---|---|---|
| Cắt Băng | 1 | US$24.510 | US$24.51 |
| Tổng Giá | US$24.51 | ||
| Số Lượng | Giá |
|---|---|
| 1+ | US$24.510 |
| 10+ | US$21.590 |
| 25+ | US$20.640 |
| 100+ | US$19.710 |
| 250+ | US$19.320 |
| 1500+ | US$18.930 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
ADXL373 is an ultra low power, 3-axis, ±400 g microelectromechanical systems (MEMS) accelerometer. This does not power cycle its front end to achieve its low power operation and therefore does not run the risk of aliasing the output of the sensor. In addition to its ultra low power consumption, the ADXL373 enables impact detection while providing system level power reduction. Two additional lower power modes with interrupt driven, wake-up features are available for monitoring motion during periods of inactivity. In wake-up mode, acceleration data can be averaged to obtain a low enough output noise to trigger on low g thresholds. In instant on mode, the ADXL373 consumes 1.4μA while continuously monitoring the environment for impacts. Application includes impact and shock detection, asset health assessment, portable internet of things (IoT) edge nodes, concussion and head trauma detection.
- ±400g measurement range
- 160Hz to 2560Hz user selectable bandwidth with 4-pole antialiasing filter
- Selectable oversampling ratio, adjustable high-pass filter, ultra low power
- Power can be derived from a coin cell battery
- Low power wake-up mode for low g activity detection
- Built-in features for system level power savings
- Autonomous interrupt processing without processor intervention
- Ultra low power event monitoring: detects impacts, wakes up fast enough to capture transient events
- Adjustable low g threshold activity and inactivity detection
- 16 lead LGA package, operating temperature range from -40°C to +105°C
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
± 400g
X, Y, Z
LGA
LGA
1.6V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
16Pins
200mg/LSB
3.5V
105°C
-
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:South Korea
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm