Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,126.490 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD-96TOF1-EBZ 3D Imaging Time of Flight (ToF) system is designed to give users flexibility in applying the system in various use cases for technology evaluation and rapid prototyping for both hardware design and software development. The ADI ToF system uses a VGA CCD that enables the user to capture a 640x480 depth map of an image, providing up to 4x higher resolution than many other TOF systems on the market. This enables users to detect and measure the distance to smaller and thinner objects that would otherwise be invisible to other ToF systems.
- Range is <lt/>6m, FoV is 90° x 69.2°
- Wavelength is 940nm, near: 25cm – 80cm, medium: 30cm – 4.5m, far: 3m – 6m
- Accuracy is <lt/> 2% for all ranges
- Frame rate is 30fps max (dependent on application processor, OS and interface to host computer)
- Resolution is 640 x 480 pixels, multiple interface options to PC (USB, ETH, Wi-Fi)
- ToF specific API for system control & data acquisition
- Operating system for Linux, Windows, Mac
- Complete open source software framework: wrappers for MATLAB®, Python, RobotOS
- Platform allows for software/algorithm development while hardware can be optimized
- 3rd party network to help modify platform for individual production needs
Nội Dung
Analog front end mezzanine board, Laser board, System assembly, SD card, Getting started guide.
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Development Board
Time of Flight Development Platform
No SVHC (04-Feb-2026)
ADDI9036
Analog Front End Mezzanine Board, Laser Board, System Assembly, SD Card with Software, Start Guide
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm